
The 74VHC74MTCX_SF500950 is a dual D-type latch IC from Onsemi, featuring a clock edge trigger type of positive edge and a maximum operating frequency of 170MHz. It can source and sink a maximum of 8mA of current at high and low logic levels, respectively. This latch is designed for surface mount applications and is packaged in a TSSOP package, available in quantities of 2500 per reel. The device operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards.
Onsemi 74VHC74MTCX_SF500950 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Series | 74VHC |
| Turn-On Delay Time | 4.6ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC74MTCX_SF500950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
