
Quad 2-input XOR gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 8.8ns. This surface mount component, packaged in TSSOP, supports high level output current of -8mA and low level output current of 8mA. Designed for a wide operating temperature range from -40°C to 85°C, it provides four independent XOR gates.
Onsemi 74VHC86MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.0553g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC86MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
