
CMOS Hex Inverter IC featuring six independent inverter gates. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a high output current of 8mA and low output current of -8mA. Surface mountable in a SOIC package with tin matte contact plating, this component boasts a propagation delay of 7.7ns and turn-on delay time of 8.5ns. With a quiescent current of 2uA, it operates across a temperature range of -40°C to 85°C and is RoHS compliant and lead-free.
Onsemi 74VHCT04AM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT04AM to view detailed technical specifications.
No datasheet is available for this part.
