
Surface mount hex inverter IC featuring six independent buffer/inverter gates. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V logic systems. Delivers ±8mA high/low level output current with a typical propagation delay of 8.5ns. Packaged in a compact TSSOP with gold contact plating, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Onsemi 74VHCT04AMTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT04AMTC to view detailed technical specifications.
No datasheet is available for this part.
