
CMOS Hex Inverter IC, featuring six independent inverter gates. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and a maximum operating temperature of 85°C. Offers a propagation delay of 7.7ns and a turn-on delay time of 8.5ns. Packaged in a SOIC case for surface mounting, with tin/matte contact plating. This lead-free, RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi 74VHCT04AMX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT04AMX to view detailed technical specifications.
No datasheet is available for this part.
