
CMOS Hex Inverter IC, featuring 6 independent inverter gates. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Delivers 8mA high-level output current and 8mA low-level output current. Exhibits a propagation delay of 7.7ns and a turn-on delay time of 8.5ns. Packaged in a 14-lead SOIC surface mount configuration, suitable for operation between -40°C and 85°C.
Onsemi 74VHCT04ASJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.2183g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHCT04ASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
