
Quad 2-input AND Gate IC, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 4 independent AND gates, each with 2 inputs and 1 output. Offers a propagation delay of 7.9ns and a turn-on delay time of 9ns. Designed for surface mount with a SOIC N package and tin, matte contact plating. Supports ±8mA output current and operates within a temperature range of -40°C to 85°C.
Onsemi 74VHCT08AM technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT08AM to view detailed technical specifications.
No datasheet is available for this part.
