
Quad 2-input AND gate IC featuring CMOS technology. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 7.9ns. This surface mount component, housed in a TSSOP package, supports a high level output current of -8mA and a low level output current of 8mA. It functions across an operating temperature range of -40°C to 85°C with a quiescent current of 2uA.
Onsemi 74VHCT08AMTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.0553g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHCT08AMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
