
Quad 2-input AND gate IC featuring CMOS technology. Operates with a supply voltage range of 4.5V to 5.5V, with a nominal 5V. Offers 8mA output current at both high and low levels. Packaged in SOIC with tin, matte contact plating, suitable for surface mount applications. This component is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Onsemi 74VHCT08AMX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT08AMX to view detailed technical specifications.
No datasheet is available for this part.
