
CMOS AND Gate IC, featuring four independent 2-input AND gates. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. Offers a high-level output current of -8mA and a low-level output current of 8mA. Propagation delay is 7.9ns, with a turn-on delay time of 9ns. Encased in a surface-mount SOIC package, suitable for operation between -40°C and 85°C.
Onsemi 74VHCT08ASJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHCT08ASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
