
CMOS 3-to-8 Decoder/Demultiplexer IC, featuring 3 input lines and 8 output lines. Operates with a single 5V supply voltage (4.5V to 5.5V range) and offers 8mA high and low level output current. This surface mount SOIC package component has a propagation delay of 13ns and a quiescent current of 4uA.
Onsemi 74VHCT138AM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHCT |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.143g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHCT138AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
