
3-to-8 Decoder/Demultiplexer IC featuring CMOS technology. This single, inverting logic element offers 3 input lines and 8 output lines, with a propagation delay of 13ns. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. The device supports low level output current of 8mA and high level output current of -8mA. Packaged in a 96-piece TSSOP with gold contact plating, it is surface mountable and RoHS compliant.
Onsemi 74VHCT138AMTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT138AMTC to view detailed technical specifications.
No datasheet is available for this part.
