
CMOS 3-to-8 Decoder/Demultiplexer with 8 outputs and 3 inputs. Features single supply operation from 4.5V to 5.5V, with a nominal operating voltage of 5V. Offers a propagation delay of 13ns and a low quiescent current of 4uA. Packaged in a lead-free SOIC surface mount package, supplied on a tape and reel with 2500 units.
Onsemi 74VHCT138AMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHCT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.143g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHCT138AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
