
Six-circuit CMOS Schmitt trigger inverter, operating at 5V with a 4.5V to 5.5V supply range. Features include 9.6ns propagation delay, 8mA output current, and a quiescent current of 2µA. Packaged in a lead-free SOIC with tin-matte plating, this surface-mount component offers 1 input per gate and is RoHS compliant.
Onsemi 74VHCT14AM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT14AM to view detailed technical specifications.
No datasheet is available for this part.
