
Six-element CMOS Schmitt trigger inverter IC with a 5V operating supply voltage, designed for surface mount applications in a 14-pin TSSOP package. Features include a 9.6ns propagation delay, 11ns turn-on delay, and ±8mA output current capability. Operates across a -40°C to 85°C temperature range with a low 2µA quiescent current. This RoHS compliant component offers gold contact plating and is packaged on tape and reel.
Onsemi 74VHCT14AMTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT14AMTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
