
Hex Schmitt Inverter, CMOS technology, featuring 6 independent inverter circuits with Schmitt trigger inputs. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers an output current of 8mA (high and low). Packaged in a surface-mount SOIC with tin, matte contact plating, this component boasts a propagation delay of 9.6ns and a quiescent current of 2µA. Designed for lead-free and RoHS compliant applications, with a maximum operating temperature of 85°C.
Onsemi 74VHCT14AMX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT14AMX to view detailed technical specifications.
No datasheet is available for this part.
