
Surface mount hex Schmitt trigger inverter IC, featuring 6 independent inverter circuits with Schmitt trigger inputs. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers a propagation delay of 9.6ns and a turn-on delay time of 11ns. Supports output currents of 8mA (low level) and -8mA (high level), with a quiescent current of 2µA. Packaged in a 14-lead SOIC package, supplied on a 2000-piece tape and reel.
Onsemi 74VHCT14ASJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.6ns |
| Quiescent Current | 2uA |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.2183g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT14ASJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
