
Octal buffer/line driver featuring 8 bits and 8 channels, with 3-state outputs. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Offers a propagation delay of 8.8ns and a turn-on delay time of 13.5ns. Supports both inverting and non-inverting logic functions with a high level output current of -8mA and a low level output current of 8mA. Packaged in a surface-mount SOIC case, this lead-free component is designed for CMOS technology.
Onsemi 74VHCT240AM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 4uA |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.801g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT240AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
