
Octal buffer/line driver featuring 3-STATE outputs, designed for 5V operation with a 4.5V to 5.5V supply voltage range. This CMOS technology component offers 8 bits of buffering with inverting logic function and 8 input/output lines. It operates across a temperature range of -40°C to 85°C, with a propagation delay of 8.8ns. The surface mount SOIC package is supplied on a 1000-piece tape and reel, supporting high and low level output currents of ±8mA.
Onsemi 74VHCT240AMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.801g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHCT240AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
