
Octal buffer/line driver featuring 8 non-inverting, 3-state outputs. Operates with a 4.5V to 5.5V supply voltage range, nominal 5V, and offers 8mA low-level and -8mA high-level output current. This CMOS buffer/line driver has a propagation delay of 8.4ns and is housed in a lead-free SOIC surface mount package.
Onsemi 74VHCT244AM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.337mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.801g |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT244AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
