
Octal Buffer/Line Driver featuring 8 non-inverting, 3-STATE outputs. This CMOS technology component operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports a high level output current of -8mA and low level output current of 8mA. Packaged in a surface mount SOIC with tin, matte contact plating, it offers a propagation delay of 13.5ns and a turn-on delay time of 8.4ns. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant device is supplied on a 1000-piece tape and reel.
Onsemi 74VHCT244AMX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.34mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 8.4ns |
| Weight | 0.801g |
| Width | 7.47mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT244AMX to view detailed technical specifications.
No datasheet is available for this part.
