
8-bit non-inverting buffer/transceiver with 3-state outputs, operating from a 4.5V to 5.5V supply. This CMOS logic IC features 8 channels, a maximum operating temperature of 85°C, and a minimum of -40°C. It offers 8mA high and low level output current with a propagation delay of 8.7ns. Designed for through-hole mounting in a PDIP package, this lead-free and RoHS compliant component is ideal for signal buffering and line driving applications.
Onsemi 74VHCT245AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT245AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
