
Octal buffer/line driver featuring 8 bidirectional channels with 3-STATE push-pull outputs. This CMOS logic IC operates from a 4.5V to 5.5V supply range, with a typical operating voltage of 5V. It offers a propagation delay of 8.7ns and supports a high level output current of -8mA and a low level output current of 8mA. Packaged in a surface-mount SOP with tin, matte contact plating, this RoHS compliant component is supplied on a 2000-piece tape and reel.
Onsemi 74VHCT245ASJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting, Transceiver |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT245ASJX to view detailed technical specifications.
No datasheet is available for this part.
