
Octal D-type transparent latch IC featuring 3-state outputs. This CMOS device operates from a 4.5V to 5.5V supply range with a typical 5V operating voltage. It offers 8 independent D-type latches, each with non-inverting polarity and 3-state capability. The surface-mount SOIC package facilitates integration, with a maximum operating temperature of 85°C. Propagation delay is 9.5ns, and low/high level output currents are 8mA and -8mA respectively.
Onsemi 74VHCT373AM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT373AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
