
Octal D-type latch with 3-state outputs, featuring 8 bits and 8 independent circuits. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 9.5ns. This CMOS technology component supports non-inverting logic and has a maximum operating temperature of 85°C. Designed for surface mounting in a TSSOP package, it provides 8 output lines with a low level output current of 8mA and a high level output current of -8mA.
Onsemi 74VHCT373AMTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT373AMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.