Octal D-type latch IC featuring 3-state outputs and non-inverting polarity. This CMOS logic component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers 8 independent D-type latch circuits, each with 8 bits, and a propagation delay of 9.5ns. Designed for through-hole mounting in a PDIP package, it boasts a maximum operating temperature of 85°C and is lead-free and RoHS compliant.
Onsemi 74VHCT373AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT373AN to view detailed technical specifications.
No datasheet is available for this part.