
Octal D-Type Flip-Flop with 3-STATE Outputs, featuring 8 bits and positive edge clock triggering. This CMOS logic IC operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V, and offers a maximum frequency of 75MHz. It boasts a propagation delay of 10.4ns and a turn-on delay time of 12.5ns, with output current capabilities of -8mA (high) and 8mA (low). Packaged in TSSOP with gold contact plating, this surface mount component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Onsemi 74VHCT374AMTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 75MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT374AMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
