
Octal buffer/line driver featuring 8 channels and 3-STATE outputs. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a propagation delay of 8.4ns and supports both inverting and non-inverting logic functions. The component is housed in a lead-free TSSOP package with gold contact plating, suitable for surface mounting.
Onsemi 74VHCT540AMTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT540AMTC to view detailed technical specifications.
No datasheet is available for this part.