
Octal buffer/line driver featuring 8 bits of data buffering with 3-state outputs. This CMOS logic IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers an 8.4ns propagation delay and is designed for surface mounting in a SOIC package. The device provides 8 input and 8 output lines, with a high-level output current of -8mA and a low-level output current of 8mA.
Onsemi 74VHCT540AMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.801g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT540AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
