8-channel inverting buffer/line driver featuring 3-state CMOS output. This surface-mount component operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a propagation delay of 8.4ns and supports output currents of ±8mA. The device is housed in a 20-pin SOP package and operates within a temperature range of -40°C to 85°C.
Onsemi 74VHCT540ASJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHCT540ASJ to view detailed technical specifications.
No datasheet is available for this part.