
Octal buffer/line driver featuring 8 bits and 8 channels, with 3-STATE outputs. This CMOS buffer/inverter operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a propagation delay of 8.4ns and a turn-on delay time of 14ns. The component supports a high-level output current of -8mA and a low-level output current of 8mA. Packaged in a 20-lead SOP for surface mounting, it is supplied on a 2000-piece tape and reel.
Onsemi 74VHCT540ASJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.4815g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHCT540ASJX to view detailed technical specifications.
No datasheet is available for this part.
