
Octal buffer/line driver featuring 8 non-inverting channels with 3-state outputs. This CMOS logic IC operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a low quiescent current of 4µA and supports output currents of ±8mA. Designed for surface mounting in a SOIC package, it boasts a propagation delay of 7.9ns and a maximum operating temperature of 85°C.
Onsemi 74VHCT541ASJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| Quiescent Current | 4uA |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.4815g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT541ASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
