
Octal buffer/line driver featuring 8 bits and 3-STATE outputs. Operates with a supply voltage range of 4.5V to 5.5V, with a typical 5V operating voltage. CMOS technology ensures low quiescent current of 4µA. Surface mountable in a SOIC package, this component offers a propagation delay of 7.9ns and a turn-on delay time of 14ns. Supports high and low level output currents of -8mA and 8mA respectively.
Onsemi 74VHCT541ASJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| Quiescent Current | 4uA |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.4815g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT541ASJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
