Octal D-Type Latch with 3-STATE Outputs, 8 bits, CMOS technology, featuring 8 independent circuits. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers 3-STATE outputs with low-level output current of 8mA and high-level output current of -8mA. Packaged in a 1.1mm height TSSOP with gold contact plating, suitable for surface mounting. Features a propagation delay of 14.5ns and a turn-on delay time of 5.1ns.
Onsemi 74VHCT573AMTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.1mm |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT573AMTC to view detailed technical specifications.
No datasheet is available for this part.
