
Octal D-Type Latch with 3-STATE Outputs, designed for surface mount applications in a SOIC package. This CMOS logic IC features 8 independent D-type latches, each with a non-inverting, 3-STATE output. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it offers a high level output current of -8mA and a low level output current of 8mA. With a propagation delay of 14.5ns and a turn-on delay time of 5.1ns, this RoHS compliant component is supplied on a 1000-piece tape and reel.
Onsemi 74VHCT573AMX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.1ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT573AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
