
Octal D-Type Flip-Flop with 3-STATE Outputs, operating at 5V with a 130MHz frequency. Features positive edge clock triggering and a propagation delay of 10.4ns. This surface mount component offers 8 bits of storage, with a high level output current of -8mA and low level output current of 8mA. Packaged in a SOIC case, it supports a supply voltage range of 4.5V to 5.5V and operates from -40°C to 85°C.
Onsemi 74VHCT574AM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 130MHz |
| Height | 2.337mm |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.801g |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT574AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
