
Octal D-Type Flip-Flop with 3-STATE Outputs, featuring positive edge clock triggering and non-inverting logic. This CMOS buffer/line driver operates at 5V with a maximum supply voltage of 5.5V and a minimum of 4.5V, offering an 80MHz frequency and 12.5ns propagation delay. It supports 8 bits with 8 output lines and a high-level output current of -8mA, low-level output current of 8mA. Packaged in TSSOP for surface mounting, this RoHS compliant component has a maximum operating temperature of 85°C.
Onsemi 74VHCT574AMTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 80MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| Voltage | 5V |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT574AMTC to view detailed technical specifications.
No datasheet is available for this part.
