
Octal D-Type Flip-Flop with 3-STATE Outputs, designed for through-hole mounting in a 20-pin PDIP package. This CMOS logic IC features positive edge clock triggering and operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers an 8-bit data storage capacity with non-inverting, single-ended inputs and 3-state outputs capable of sourcing 8mA and sinking -8mA. The device boasts a maximum operating frequency of 130MHz and a propagation delay of 10.4ns, with a turn-on delay time of 4.1ns. Operating across a temperature range of -40°C to 85°C, this component is supplied in a rail/tube package.
Onsemi 74VHCT574AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 130MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| RoHS Compliant | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| Weight | 2.26g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT574AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
