
8-bit D-type flip-flop bus driver with 3-state non-inverting outputs. Features positive edge clock triggering and a maximum operating frequency of 130MHz. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Surface mountable in a SOP package, offering 8 output lines and 8 input lines. Includes 8 circuits with a propagation delay of 10.4ns and turn-on delay time of 4.1ns.
Onsemi 74VHCT574ASJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 130MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHCT574ASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
