
Dual D-Type Flip-Flop IC, featuring two independent D-type flip-flops with preset and clear functions. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Offers a maximum operating frequency of 140MHz and a propagation delay of 8.8ns. This surface mount component utilizes CMOS technology and is packaged in a SOIC form factor.
Onsemi 74VHCT74AM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.15g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHCT74AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
