
Dual D-Type Flip-Flop IC, featuring two independent D-type flip-flops, each with preset and clear inputs. Operates on a 4.5V to 5.5V supply range with a nominal 5V, utilizing CMOS technology. This surface-mount component, packaged in TSSOP, triggers on the positive clock edge and offers a maximum operating frequency of 80MHz. Propagation delay is 8.8ns, with a turn-on delay of 5.8ns. Output current capabilities include -8mA (high level) and 8mA (low level).
Onsemi 74VHCT74AMTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 80MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCT74AMTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
