
Dual D-type flip-flop with positive edge clock triggering. Features a 140MHz frequency and 8.8ns propagation delay. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Offers 8mA high and low level output current. Packaged in SOP for surface mount applications.
Onsemi 74VHCT74ASJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | 8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHCT |
| Turn-On Delay Time | 5.8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHCT74ASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
