
Dual D-type flip-flop, positive edge-triggered, CMOS technology, operating at 5V supply voltage with a maximum frequency of 140MHz. Features single-ended inputs, non-inverting polarity, and a propagation delay of 8.8ns. Packaged in SOP for surface mounting, with a high-level output current of -8mA and a low-level output current of 8mA. Operates within a temperature range of -40°C to 85°C.
Onsemi 74VHCT74ASJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | No |
| Series | 74VHCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHCT74ASJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
