
CMOS Hex Inverter IC featuring six independent inverter gates. Operates with a supply voltage range of 4.5V to 5.5V, offering a propagation delay of 7ns. Designed for surface mount applications in a SOIC package, with tin-matte contact plating. Supports output currents of 8mA (low) and -8mA (high), with a low quiescent current of 2uA. Suitable for operation across a temperature range of -40°C to 85°C.
Onsemi 74VHCU04M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHCU |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCU04M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
