
CMOS Hex Inverter IC featuring six independent inverter gates. Surface mountable in a TSSOP package with gold contact plating, measuring 5mm length, 4.4mm width, and 0.9mm height. Operates with a supply voltage range of 4.5V to 5.5V, offering a high-level output current of -8mA and a low-level output current of 8mA. Propagation delay is 7ns, with a quiescent current of 2uA. This RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74VHCU04MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHCU |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHCU04MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
