
The 74VHCU04SJX is a 6-channel CMOS inverter from Onsemi, packaged in a SOP-14 package. It operates over a supply voltage range of 4.5 to 5.5V and is functional over a temperature range of -40 to 85°C. The device has a propagation delay of 7ns and a turn-on delay time of 13ns. The quiescent current is 2uA, and the high and low level output currents are 8mA and -8mA, respectively. The device is lead-free and available in a tape and reel packaging with 2000 units per package.
Onsemi 74VHCU04SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 74VHCU |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.2183g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHCU04SJX to view detailed technical specifications.
No datasheet is available for this part.
