Onsemi 7SB3125DFT2G technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7SB3125DFT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
