
The 7SB3126DTT1G is a single supply buffer from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 200mW and a maximum supply voltage of 5.5V. The device is RoHS compliant and lead free. It features a propagation delay of 4.8ns and a quiescent current of 100nA. The buffer is available in a TSSOP, TSOP5/6 package and is packaged in tape and reel quantities of 3000.
Onsemi 7SB3126DTT1G technical specifications.
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7SB3126DTT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
