
The 7SB3257MUTCG is a single-supply, 2-bit multiplexer/demultiplexer from Onsemi. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 252mW. The device is packaged in a VSON-8 package and is RoHS compliant. It has a propagation delay of 4.8ns and a quiescent current of 100nA.
Onsemi 7SB3257MUTCG technical specifications.
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 252mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Bits | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7SB3257MUTCG to view detailed technical specifications.
No datasheet is available for this part.
