
The 7SB385AMX1TCG is a low power single supply buffer from Onsemi. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 252mW. The device is available in a VSON-8 package and is RoHS compliant. It has a quiescent current of 100nA and a propagation delay of 4.8ns. The buffer can handle a high level output current of -128mA and a low level output current of 128mA.
Onsemi 7SB385AMX1TCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 252mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 7SB385AMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.